74AUP1G17GM,115
vs
74AUP1G07GF/S500,132
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1074561
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6
VSON,
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.4
12.4
Average Weight (mg)
12.15
12.15
CO2e (mg)
150.66
150.66
Total Weight
2.03
Category CO2 Kg
12.4
12.4
CO2
25.171999999999997
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V6.10
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
1 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
20.1 ns
Propagation Delay (tpd)
20.1 ns
20.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
1 mm
Base Number Matches
2
1
Output Characteristics
OPEN-DRAIN
Compare 74AUP1G17GM,115 with alternatives
Compare 74AUP1G07GF/S500,132 with alternatives
74AUP1G07GF/S500,132 vs SN74AUP1G34DRLRG4
74AUP1G07GF/S500,132 vs V62/07623-01XE
74AUP1G07GF/S500,132 vs 74AUP1G34GW-Q100,125
74AUP1G07GF/S500,132 vs 935279993125
74AUP1G07GF/S500,132 vs SN74AUP1G17DCKR
74AUP1G07GF/S500,132 vs 74AUP1G34GX,125
74AUP1G07GF/S500,132 vs 74AUP1G34GM
74AUP1G07GF/S500,132 vs SN74AUP1G34YEPR
74AUP1G07GF/S500,132 vs 74AUP1G17GM-H