74AUP1G17GF,132
vs
NLU1GU04AMX1TCG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Part Package Code |
SON
|
SOIC
|
Package Description |
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
|
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT891
|
613AF
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
AUP/ULP/V
|
1G
|
JESD-30 Code |
S-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e4
|
Length |
1 mm
|
1.45 mm
|
Logic IC Type |
BUFFER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
20.1 ns
|
15.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
15.5 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74AUP1G17GF,132 with alternatives
-
74AUP1G17GF,132 vs 74AUP1G17GF
-
74AUP1G17GF,132 vs 74LVC1G00GM,132
-
74AUP1G17GF,132 vs TC7SHU04U
-
74AUP1G17GF,132 vs 74LVC1G86GF,132
-
74AUP1G17GF,132 vs 74AUP1G14GF,132
-
74AUP1G17GF,132 vs 74AUP1G11GW
-
74AUP1G17GF,132 vs 74LVC1G06GM
-
74AUP1G17GF,132 vs NLU1GT86CMX1TCG
-
74AUP1G17GF,132 vs HD74LV1GW17ACME
Compare NLU1GU04AMX1TCG with alternatives