74AUP1G157GM,132
vs
74AUP1G18GM,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT886, SON-6
Pin Count
6
6
Manufacturer Package Code
SOT886
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
1.45 mm
1.45 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER AND DEMUX/DECODER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
1
Number of Outputs
1
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
21.9 ns
18.9 ns
Propagation Delay (tpd)
21.9 ns
18.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
2
2
Output Characteristics
3-STATE
Compare 74AUP1G157GM,132 with alternatives
74AUP1G157GM,132 vs 74AUP1G158GW
74AUP1G157GM,132 vs 74AUP1G18GW
74AUP1G157GM,132 vs 74AUP2G157GT,115
74AUP1G157GM,132 vs 74AUP1G18GM
74AUP1G157GM,132 vs 74AUP2G157DC
74AUP1G157GM,132 vs NC7SV158P6X
74AUP1G157GM,132 vs NC7SV158L6X
74AUP1G157GM,132 vs 74AUP2G157DC,125
74AUP1G157GM,132 vs 74AUP2G157DC-G
Compare 74AUP1G18GM,115 with alternatives
74AUP1G18GM,115 vs 74AUP1G158GW
74AUP1G18GM,115 vs 74AUP1G18GW
74AUP1G18GM,115 vs 74AUP2G157GT,115
74AUP1G18GM,115 vs 74AUP1G18GM
74AUP1G18GM,115 vs 74AUP2G157DC
74AUP1G18GM,115 vs NC7SV158P6X
74AUP1G18GM,115 vs NC7SV158L6X
74AUP1G18GM,115 vs 74AUP2G157DC,125
74AUP1G18GM,115 vs 74AUP2G157DC-G