74AUP1G157GF,132 vs 74AUP1G157GW,125 feature comparison

74AUP1G157GF,132 NXP Semiconductors

Buy Now Datasheet

74AUP1G157GW,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON TSSOP
Package Description 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 PLASTIC, SOT-363, SC-88, SMD-6
Pin Count 6 6
Manufacturer Package Code SOT891 SOT363
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PQCC-N6 R-PDSO-G6
JESD-609 Code e3 e3
Length 1 mm 2 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.0017 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code SOLCC6,.04,14 TSSOP6,.08
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 21.9 ns 21.9 ns
Propagation Delay (tpd) 21.9 ns 21.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 2 2

Compare 74AUP1G157GF,132 with alternatives

Compare 74AUP1G157GW,125 with alternatives