74AUP1G14GW,125 vs NC7S86CW feature comparison

74AUP1G14GW,125 NXP Semiconductors

Buy Now Datasheet

NC7S86CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 DIE,
Pin Count 5
Manufacturer Package Code SOT353-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AUP/ULP/V HC/UH
JESD-30 Code R-PDSO-G5 R-XUUC-N5
JESD-609 Code e3
Length 2.05 mm
Load Capacitance (CL) 30 pF
Logic IC Type INVERTER XOR GATE
Max I(ol) 0.0017 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 20 ns 100 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 0.8 V 2 V
Supply Voltage-Nom (Vsup) 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm
Base Number Matches 2 1

Compare 74AUP1G14GW,125 with alternatives

Compare NC7S86CW with alternatives