74AUP1G126GM vs 74AUP1G125DBVRG4 feature comparison

74AUP1G126GM NXP Semiconductors

Buy Now Datasheet

74AUP1G125DBVRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SON SOT-23
Package Description VSON, SOLCC6,.04,20 LSSOP, TSOP5/6,.11,37
Pin Count 6 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE HIGH ENABLE LOW
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e3 e4
Length 1.45 mm 2.9 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0017 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Equivalence Code SOLCC6,.04,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 20.4 ns 21.4 ns
Propagation Delay (tpd) 24 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.6 mm
Base Number Matches 5 1

Compare 74AUP1G126GM with alternatives

Compare 74AUP1G125DBVRG4 with alternatives