74AUP1G126GM,115
vs
74AUP1G125GF,132
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SON
Package Description
1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
1 X 1 MM, 0.5 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count
6
6
Manufacturer Package Code
SOT886
SOT891
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
ENABLE LOW
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
1.45 mm
1 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
24 ns
24 ns
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
1
Compare 74AUP1G126GM,115 with alternatives
74AUP1G126GM,115 vs 74AUP1G125GF
74AUP1G126GM,115 vs 74AUP1G125GM,115
74AUP1G126GM,115 vs 74AUP1G126GM,132
74AUP1G126GM,115 vs SN74AUP1G125DSFR
74AUP1G126GM,115 vs 74AUP1G126GF
74AUP1G126GM,115 vs 74AUP1G125GW
74AUP1G126GM,115 vs SN74AUP1G126DSFR
74AUP1G126GM,115 vs 74AUP1G126GF,132
74AUP1G126GM,115 vs 74AUP1G125GM,132
Compare 74AUP1G125GF,132 with alternatives
74AUP1G125GF,132 vs 74AUP1G125GF
74AUP1G125GF,132 vs 74AUP1G125GM,115
74AUP1G125GF,132 vs 74AUP1G126GM,132
74AUP1G125GF,132 vs SN74AUP1G125DSFR
74AUP1G125GF,132 vs 74AUP1G126GF
74AUP1G125GF,132 vs 74AUP1G125GW
74AUP1G125GF,132 vs SN74AUP1G126DSFR
74AUP1G125GF,132 vs 74AUP1G126GF,132
74AUP1G125GF,132 vs 74AUP1G125GM,132