74AUP1G125GF vs 74AUP1G126GM feature comparison

74AUP1G125GF Philips Semiconductors

Buy Now Datasheet

74AUP1G126GM Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description SON, SOLCC6,.04,14 VSON,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE HIGH
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0017 A 0.004 A
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON VSON
Package Equivalence Code SOLCC6,.04,14 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Prop. Delay@Nom-Sup 19 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.35 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Count Direction UNIDIRECTIONAL
Family AUP/ULP/V
JESD-609 Code e4
Length 1.45 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.0014 mA
Propagation Delay (tpd) 24 ns
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Compare 74AUP1G126GM with alternatives