74AUP1G125DCKRE4 vs SN74AUP1G125YZPR feature comparison

74AUP1G125DCKRE4 Texas Instruments

Buy Now Datasheet

SN74AUP1G125YZPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description TSSOP, TSSOP5/6,.08 GREEN, DSBGA-5
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G5 R-XBGA-B5
JESD-609 Code e4 e1
Length 2 mm 1.4 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0017 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP5/6,.08 BGA5,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 21.4 ns 21.4 ns
Propagation Delay (tpd) 21.4 ns 21.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 0.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Power Supply Current-Max (ICC) 0.0009 mA

Compare 74AUP1G125DCKRE4 with alternatives

Compare SN74AUP1G125YZPR with alternatives