74AUP1G07FS3-7 vs 74AUP1G07SE-7 feature comparison

74AUP1G07FS3-7 Diodes Incorporated

Buy Now Datasheet

74AUP1G07SE-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code DFN SOT-353
Package Description HVSON, LCC5(UNSPEC) GREEN, SOT-353, 5 PIN
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Diodes Incorporated Diodes Incorporated
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 0.8 mm 2.15 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.0017 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code LCC5(UNSPEC) TSSOP5/6,.08
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 20.7 ns
Propagation Delay (tpd) 20.7 ns 20.7 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.35 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.48 mm 0.65 mm
Terminal Position DUAL DUAL
Width 0.8 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare 74AUP1G07FS3-7 with alternatives

Compare 74AUP1G07SE-7 with alternatives