74AUCH16245BVI8 vs 74AUC164245BVI feature comparison

74AUCH16245BVI8 Integrated Device Technology Inc

Buy Now Datasheet

74AUC164245BVI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA CABGA
Package Description VFBGA-56
Pin Count 56 56
Manufacturer Package Code BV56 BV56
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01 8542390001
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AUC AUC
JESD-30 Code R-PBGA-B56 R-PBGA-B56
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.0001 A 0.0001 A
Moisture Sensitivity Level 3 3
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Equivalence Code BGA56,6X10,25 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method TR TRAY
Peak Reflow Temperature (Cel) 225 225
Propagation Delay (tpd) 3.1 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
ECCN Code NLR
Samacsys Manufacturer Renesas Electronics
Length 7 mm
Seated Height-Max 1.05 mm
Width 4.5 mm

Compare 74AUCH16245BVI8 with alternatives