74AUC16373DGGRG4
vs
SN74AUC16374ZQLR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
BGA
Package Description
TSSOP, TSSOP48,.3,20
VFBGA, BGA56,6X10,25
Pin Count
48
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUC
AUC
JESD-30 Code
R-PDSO-G48
R-PBGA-B56
JESD-609 Code
e4
Length
12.5 mm
7 mm
Load Capacitance (CL)
30 pF
15 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.005 A
0.005 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VFBGA
Package Equivalence Code
TSSOP48,.3,20
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
4.9 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6.1 mm
4.5 mm
Base Number Matches
1
1
Max Frequency@Nom-Sup
250000000 Hz
Prop. Delay@Nom-Sup
4.5 ns
Trigger Type
POSITIVE EDGE
Compare 74AUC16373DGGRG4 with alternatives
Compare SN74AUC16374ZQLR with alternatives