74ALVT16501DGG,118
vs
74ALVT16501DL,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SSOP
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT364-1
|
SOT371-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC
|
Family |
ALVT
|
ALVT
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
14 mm
|
18.425 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Supply Current-Max (ICC) |
4.5 mA
|
4.5 mA
|
Propagation Delay (tpd) |
5.7 ns
|
5.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
6.1 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
SSOP, SSOP56,.4
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Max I(ol) |
|
0.064 A
|
Package Equivalence Code |
|
SSOP56,.4
|
Prop. Delay@Nom-Sup |
|
3.8 ns
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 74ALVT16501DGG,118 with alternatives
-
74ALVT16501DGG,118 vs 74ALVT16501DGG-T
-
74ALVT16501DGG,118 vs 74ALVT16501DGG
-
74ALVT16501DGG,118 vs PI74ALVTC16501KX
-
74ALVT16501DGG,118 vs 74ALVT16501DL,518
-
74ALVT16501DGG,118 vs AV16500DL
-
74ALVT16501DGG,118 vs SN74ALVTH16500DGV
-
74ALVT16501DGG,118 vs 74ALVT16500DG-T
-
74ALVT16501DGG,118 vs SN74ALVTH16500DGGR
-
74ALVT16501DGG,118 vs 74ALVT16500DL
Compare 74ALVT16501DL,512 with alternatives
-
74ALVT16501DL,512 vs 74ALVT16501DL,518
-
74ALVT16501DL,512 vs 74ALVT16501DL
-
74ALVT16501DL,512 vs 74ALVT16501DL-T
-
74ALVT16501DL,512 vs PI74ALVTC16501KX
-
74ALVT16501DL,512 vs AV16500DL
-
74ALVT16501DL,512 vs SN74ALVTH16500DGV
-
74ALVT16501DL,512 vs 74ALVT16500DG-T
-
74ALVT16501DL,512 vs SN74ALVTH16500DGGR
-
74ALVT16501DL,512 vs 74ALVT16500DL