74ALVT162731DGG
vs
AV162731DL-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP, TSSOP56,.3,20
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e0
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP56,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
CAN ALSO OPERATE IN 3.3V SUPPLY
|
Family |
|
ALVT
|
Length |
|
18.425 mm
|
Number of Bits |
|
7
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
7.3 ns
|
Seated Height-Max |
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Width |
|
7.5 mm
|
|
|
|
Compare AV162731DL-T with alternatives