74ALVT16244DL vs 74ALVT162241DL-T feature comparison

74ALVT16244DL NXP Semiconductors

Buy Now Datasheet

74ALVT162241DL-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SSOP, SSOP48,.4 SSOP,
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES FROM 3V TO 3.6V SUPPLY OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS
Control Type ENABLE LOW
Family ALVT ALVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns 3.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 4 1

Compare 74ALVT16244DL with alternatives

Compare 74ALVT162241DL-T with alternatives