74ALVT162245DG-T vs 74ALVT162245DGG-T feature comparison

74ALVT162245DG-T NXP Semiconductors

Buy Now Datasheet

74ALVT162245DGG-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC
Family ALVT ALVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 4.5 mA 4.5 mA
Propagation Delay (tpd) 4.7 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description TSSOP,
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74ALVT162245DG-T with alternatives

Compare 74ALVT162245DGG-T with alternatives