74ALVCHS162830DFG vs HD74ALVCHS162830T feature comparison

74ALVCHS162830DFG Integrated Device Technology Inc

Buy Now Datasheet

HD74ALVCHS162830T Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC HITACHI LTD
Part Package Code TVSOP SOIC
Package Description TSSOP, TSSOP, TSSOP80,.3,16
Pin Count 80 80
Manufacturer Package Code DFG80
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G80 R-PDSO-G80
JESD-609 Code e3
Length 17 mm 17.1 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 18 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.2 mm
Base Number Matches 4 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code TSSOP80,.3,16
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 3.5 ns

Compare 74ALVCHS162830DFG with alternatives

Compare HD74ALVCHS162830T with alternatives