74ALVCH16821DL vs IDT74ALVCH16821PV8 feature comparison

74ALVCH16821DL Nexperia

Buy Now Datasheet

IDT74ALVCH16821PV8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, SSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE AT VOLTAGE 3-3.6
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e0
Length 18.425 mm 18.415 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 2
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 5.8 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.794 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Part Package Code SSOP
Pin Count 56

Compare 74ALVCH16821DL with alternatives

Compare IDT74ALVCH16821PV8 with alternatives