74ALVCH16652DGG,11 vs TC74VCXH16652FT feature comparison

74ALVCH16652DGG,11 Nexperia

Buy Now Datasheet

TC74VCXH16652FT Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP56,.3,20
Pin Count 56 56
Manufacturer Package Code SOT364-1
Samacsys Manufacturer Nexperia Toshiba
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e4
Length 14 mm 14 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6.8 ns 8.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.8 V
Supply Voltage-Nom (Vsup) 2.4 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 6.1 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.024 A
Package Equivalence Code TSSOP56,.3,20
Prop. Delay@Nom-Sup 2.9 ns
Trigger Type POSITIVE EDGE

Compare 74ALVCH16652DGG,11 with alternatives

Compare TC74VCXH16652FT with alternatives