74ALVCH16374DGVRG4
vs
74LVC16374ABX,518
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
TSSOP,
|
HVBCC, LGA60,8X12,20
|
Pin Count |
48
|
QFN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALVC/VCX/A
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G48
|
R-PBCC-B60
|
JESD-609 Code |
e4
|
e3
|
Length |
9.7 mm
|
6 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
2
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
60
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVBCC
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
5.3 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
BUTT
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT1134-2
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
100000000 Hz
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
LGA60,8X12,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
7 ns
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 74ALVCH16374DGVRG4 with alternatives
Compare 74LVC16374ABX,518 with alternatives
-
74LVC16374ABX,518 vs 74LVCH16374ABQ
-
74LVC16374ABX,518 vs 74LVCH16374ABX,518
-
74LVC16374ABX,518 vs 74LVC16374ABQ
-
74LVC16374ABX,518 vs 74LVCH16374ADLG4
-
74LVC16374ABX,518 vs VCH16374ADL-T
-
74LVC16374ABX,518 vs QS74LCX16374PV
-
74LVC16374ABX,518 vs SN74ALVCH16374KR
-
74LVC16374ABX,518 vs VCH16374DL
-
74LVC16374ABX,518 vs 54LCX16374W-QML