74ALVCH16373TX vs SN74LVCH16373AZQLR feature comparison

74ALVCH16373TX Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVCH16373AZQLR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description 6.10 MM, MO-153, TSSOP-48 VFBGA, BGA56,6X10,25
Pin Count 48 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PBGA-B56
JESD-609 Code e3 e1
Length 12.5 mm 7 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 2 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP48,.3,20 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 3.9 ns 4.2 ns
Propagation Delay (tpd) 7.8 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL BOTTOM
Width 6.1 mm 4.5 mm
Base Number Matches 2 1
ECCN Code EAR99
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 74ALVCH16373TX with alternatives

Compare SN74LVCH16373AZQLR with alternatives