74ALVCH16373DL,118 vs 935260443118 feature comparison

74ALVCH16373DL,118 NXP Semiconductors

Buy Now Datasheet

935260443118 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SSOP
Pin Count 48
Manufacturer Package Code SOT370-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CAN ALSO OPERATES AT 3 TO 3.6 V RANGE CAN ALSO OPERATES AT 3 TO 3.6 V RANGE
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 3.3 ns
Propagation Delay (tpd) 3.9 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Package Description SSOP,

Compare 74ALVCH16373DL,118 with alternatives

Compare 935260443118 with alternatives