74ALVCH16334DGVRE4 vs PI74ALVC16334KX feature comparison

74ALVCH16334DGVRE4 Texas Instruments

Buy Now Datasheet

PI74ALVC16334KX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP48,.25,16 TSSOP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 9.7 mm 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 3.3 ns
Propagation Delay (tpd) 4.5 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 74ALVCH16334DGVRE4 with alternatives

Compare PI74ALVC16334KX with alternatives