74ALVCH162841GRE4 vs IDT74ALVCH16841PA8 feature comparison

74ALVCH162841GRE4 Texas Instruments

Buy Now Datasheet

IDT74ALVCH16841PA8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP56,.3,20 TSSOP,
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e0
Length 14 mm 14 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 4.3 ns
Propagation Delay (tpd) 5.9 ns 5.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare 74ALVCH162841GRE4 with alternatives

Compare IDT74ALVCH16841PA8 with alternatives