74ALVCH16244DT vs HD74ALVCH16244T-EL feature comparison

74ALVCH16244DT Rochester Electronics LLC

Buy Now Datasheet

HD74ALVCH16244T-EL Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC HITACHI LTD
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code unknown unknown
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6 ns 3.9 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
Packing Method TR
Prop. Delay@Nom-Sup 3.6 ns

Compare 74ALVCH16244DT with alternatives

Compare HD74ALVCH16244T-EL with alternatives