74ALVCH16244DGG:11
vs
74VCXH162244T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48
|
TSSOP, TSSOP48,.3,20
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SOT362-1
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
ALVC/VCX/A
|
ALVC/VCX/A
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e0
|
Length |
12.5 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
30 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.012 A
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
TSSOP48,.3,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
3 ns
|
3.4 ns
|
Propagation Delay (tpd) |
5.1 ns
|
4.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare 74VCXH162244T with alternatives