74ALVCH162373T vs MC74VCX16373DT feature comparison

74ALVCH162373T STMicroelectronics

Buy Now Datasheet

MC74VCX16373DT Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TSSOP
Package Description TSSOP-48 TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type BUS DRIVER D LATCH
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 3.3 ns 3 ns
Propagation Delay (tpd) 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Power Supplies 3.3 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74ALVCH162373T with alternatives