74ALVCH162244DGG-T vs 74LCX162244MTDX_NL feature comparison

74ALVCH162244DGG-T NXP Semiconductors

Buy Now Datasheet

74LCX162244MTDX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
TSSOP TSSOP
TSSOP, TSSOP, TSSOP48,.3,20
48 48
unknown compliant
8542.39.00.01 8542.39.00.01
3.0V TO 3.6V SUPPLY VOLTAGE ALSO AVAILABLE
ALVC/VCX/A LVC/LCX/Z
R-PDSO-G48 R-PDSO-G48
e4 e3
12.5 mm 12.5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
1 2
4 4
4 4
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED
4.9 ns 6.4 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
2.7 V 3.6 V
2.3 V 2 V
2.5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
6.1 mm 6.1 mm
1 1
ENABLE LOW
0.012 A
TSSOP48,.3,20
TR
5.3 ns

Compare 74ALVCH162244DGG-T with alternatives

Compare 74LCX162244MTDX_NL with alternatives