74ALVC374PW,118 vs SNJ54ABT374J feature comparison

74ALVC374PW,118 NXP Semiconductors

Buy Now Datasheet

SNJ54ABT374J Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP2 DIP
Package Description TSSOP, CERAMIC, DIP-20
Pin Count 20 20
Manufacturer Package Code SOT360-1
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ABT
JESD-30 Code R-PDSO-G20 R-GDIP-T20
JESD-609 Code e4 e0
Length 6.5 mm 24.195 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 6.4 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 7.6 ns
Screening Level MIL-PRF-38535
Trigger Type POSITIVE EDGE

Compare 74ALVC374PW,118 with alternatives

Compare SNJ54ABT374J with alternatives