74ALVC245BQ vs 74AVC8T245RHLRG4 feature comparison

74ALVC245BQ Nexperia

Buy Now Datasheet

74AVC8T245RHLRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description HVQCCN, HVQCCN, LCC24/28,.14X.2,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALVC/VCX/A AVC
JESD-30 Code R-PQCC-N20 R-PQCC-N24
JESD-609 Code e4 e4
Length 4.5 mm 5.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 1 2
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.1X.18,20 LCC24/28,.14X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA 0.025 mA
Propagation Delay (tpd) 6 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 24
Samacsys Manufacturer Texas Instruments
Packing Method TR
Prop. Delay@Nom-Sup 5.4 ns

Compare 74ALVC245BQ with alternatives

Compare 74AVC8T245RHLRG4 with alternatives