74ALVC244D vs SN74ALVC244DWR feature comparison

74ALVC244D Nexperia

Buy Now Datasheet

SN74ALVC244DWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SOP, SOIC-20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.02 mA 0.01 mA
Prop. Delay@Nom-Sup 2.8 ns 2.8 ns
Propagation Delay (tpd) 4.4 ns 4.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Packing Method TR

Compare 74ALVC244D with alternatives

Compare SN74ALVC244DWR with alternatives