74ALVC164245DGGRG4 vs 74ALVC164245DGGTG4 feature comparison

74ALVC164245DGGRG4 Texas Instruments

Buy Now Datasheet

74ALVC164245DGGTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP48,.3,20 TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 12.5 mm 12.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA 0.04 mA
Prop. Delay@Nom-Sup 5.8 ns 5.8 ns
Propagation Delay (tpd) 7.6 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare 74ALVC164245DGGRG4 with alternatives

Compare 74ALVC164245DGGTG4 with alternatives