74ALVC164245DGG vs 74ALVC164245PAG8 feature comparison

74ALVC164245DGG Philips Semiconductors

Buy Now Datasheet

74ALVC164245PAG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF 50 pF
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 2 1
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 7.5 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code TSSOP
Package Description TSSOP-48
Pin Count 48
Manufacturer Package Code PAG48
ECCN Code EAR99
Date Of Intro 1998-11-01
Additional Feature 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B
Family ALVC/VCX/A
JESD-609 Code e3
Length 12.5 mm
Logic IC Type BUS TRANSCEIVER
Number of Ports 2
Packing Method TUBE
Propagation Delay (tpd) 6.7 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare 74ALVC164245PAG8 with alternatives