74ALVC16373DTR vs TC74VCX16373FT feature comparison

74ALVC16373DTR Rochester Electronics LLC

Buy Now Datasheet

TC74VCX16373FT Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TOSHIBA CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code unknown unknown
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e4
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.8 ns 6 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Samacsys Manufacturer Toshiba
Load Capacitance (CL) 30 pF
Max I(ol) 0.024 A
Package Equivalence Code TSSOP48,.3,20
Prop. Delay@Nom-Sup 3 ns

Compare 74ALVC16373DTR with alternatives

Compare TC74VCX16373FT with alternatives