74ALVC162245T vs CD74LCX16245MT feature comparison

74ALVC162245T Rochester Electronics LLC

Buy Now Datasheet

CD74LCX16245MT Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 48
Reach Compliance Code unknown unknown
Family ALVC/VCX/A LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 2
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.6 ns 5.2 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm
Base Number Matches 2 2
Additional Feature WITH DIRECTION CONTROL
Load Capacitance (CL) 50 pF
Package Equivalence Code SO48(UNSPEC)

Compare 74ALVC162245T with alternatives

Compare CD74LCX16245MT with alternatives