74ALS253N vs SN54ALS253J feature comparison

74ALS253N Philips Semiconductors

Buy Now Datasheet

SN54ALS253J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 12 ns
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
Family ALS
Length 19.56 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Outputs 1
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 30 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm