74AHCU04D,112 vs MC74VHCU04M feature comparison

74AHCU04D,112 Nexperia

Buy Now Datasheet

MC74VHCU04M Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14 SOP, SOP14,.3
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1999-09-27
Samacsys Manufacturer Nexperia
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 5
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code SOP14,.3
Power Supplies 2/5.5 V
Prop. Delay@Nom-Sup 8 ns
Schmitt Trigger NO

Compare 74AHCU04D,112 with alternatives