74AHCT86D,118
vs
MC74VHCT86AMEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
SOP, SOP14,.3
Pin Count
14
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
10.2 mm
Logic IC Type
XOR GATE
XOR GATE
Moisture Sensitivity Level
1
3
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
11 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
5.275 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
SOP14,.3
Packing Method
TR
Prop. Delay@Nom-Sup
10 ns
Schmitt Trigger
NO
Compare 74AHCT86D,118 with alternatives
74AHCT86D,118 vs 74AHCT86D-T
74AHCT86D,118 vs SN74AHCT86NSR
74AHCT86D,118 vs MC74VHCT86AMELG
74AHCT86D,118 vs MC74VHCT86AD
74AHCT86D,118 vs TC74VHCT86AF
74AHCT86D,118 vs 935263554112
74AHCT86D,118 vs SN74AHCT86DG4
74AHCT86D,118 vs 74AHCT86D,112
74AHCT86D,118 vs MC74VHCT86ADR2G
Compare MC74VHCT86AMEL with alternatives