74AHCT74PW,112
vs
74AHCT74PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
Pin Count
14
14
Manufacturer Package Code
SOT402-1
SOT402-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
AHCT/VHCT
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
65000000 Hz
65000000 Hz
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
80 MHz
80 MHz
Base Number Matches
1
1
Compare 74AHCT74PW,112 with alternatives
74AHCT74PW,112 vs 74HCT74PW,112
74AHCT74PW,112 vs 74HCT74PW-T
74AHCT74PW,112 vs 74HCT74PW
74AHCT74PW,112 vs SN74HCT74PWG4
74AHCT74PW,112 vs SN74HCS74QPWRQ1
74AHCT74PW,112 vs V62/03659-01XE
74AHCT74PW,112 vs M74HCT74TTR
74AHCT74PW,112 vs SN74AHCT74PW
74AHCT74PW,112 vs MM74HCT74MTC
Compare 74AHCT74PW,118 with alternatives
74AHCT74PW,118 vs 74HCT74PW,112
74AHCT74PW,118 vs 74HCT74PW-T
74AHCT74PW,118 vs 74HCT74PW
74AHCT74PW,118 vs SN74HCT74PWG4
74AHCT74PW,118 vs SN74HCS74QPWRQ1
74AHCT74PW,118 vs V62/03659-01XE
74AHCT74PW,118 vs M74HCT74TTR
74AHCT74PW,118 vs SN74AHCT74PW
74AHCT74PW,118 vs MM74HCT74MTC