74AHCT594PW-Q100,1 vs SNJ54AHCT594FK feature comparison

74AHCT594PW-Q100,1 Nexperia

Buy Now Datasheet

SNJ54AHCT594FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code TSSOP QLCC
Package Description TSSOP, QCCN, LCC20,.35SQ
Pin Count 16 20
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Count Direction RIGHT RIGHT
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 5 mm 8.89 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns 10.1 ns
Screening Level AEC-Q100 MIL-PRF-38535
Seated Height-Max 1.1 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 8.89 mm
fmax-Min 70 MHz 115 MHz
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified

Compare 74AHCT594PW-Q100,1 with alternatives

Compare SNJ54AHCT594FK with alternatives