74AHCT594DB-T
vs
SN74AHCT594NSRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP16,.3
SOP, SOP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
AHCT/VHCT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
11 ns
10.1 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Additional Feature
PARALLEL OUTPUT IS REGISTERED
JESD-609 Code
e4
Length
10.2 mm
Max Frequency@Nom-Sup
95000000 Hz
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
fmax-Min
115 MHz
Compare 74AHCT594DB-T with alternatives
Compare SN74AHCT594NSRG4 with alternatives