74AHCT273BQ,115
vs
74ALS273DB-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
SSOP2
Package Description
2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20
SSOP,
Pin Count
20
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT/VT
ALS
JESD-30 Code
R-PQCC-N20
R-PDSO-G20
JESD-609 Code
e4
Length
4.5 mm
7.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC20,.1X.18,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.5 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
5.3 mm
fmax-Min
65 MHz
65 MHz
Base Number Matches
2
1
Power Supply Current-Max (ICC)
29 mA
Compare 74AHCT273BQ,115 with alternatives
74AHCT273BQ,115 vs 74AHCT273BQ
74AHCT273BQ,115 vs GD54HC377D
74AHCT273BQ,115 vs SN74LV273ARGYR
74AHCT273BQ,115 vs 74AHCT273PW,112
74AHCT273BQ,115 vs 74AC273SJ
74AHCT273BQ,115 vs SN74ABT377APWRG4
74AHCT273BQ,115 vs 935185830118
74AHCT273BQ,115 vs MM74HC273M
74AHCT273BQ,115 vs SN74ABT377APW
Compare 74ALS273DB-T with alternatives