74AHCT273BQ,115
vs
74LVC273D,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
QFN
|
SOP
|
Package Description |
DHVQFN-20
|
SOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT764-1
|
SOT163-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AHCT/VHCT/VT
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
4.5 mm
|
12.8 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
11.5 ns
|
22.2 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
2.5 mm
|
7.5 mm
|
fmax-Min |
65 MHz
|
150 MHz
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1995-11-01
|
|
|
|
Compare 74AHCT273BQ,115 with alternatives
-
74AHCT273BQ,115 vs 74AHCT273PW,118
-
74AHCT273BQ,115 vs 74AHCT273D,112
-
74AHCT273BQ,115 vs MC74HC273AFEL
-
74AHCT273BQ,115 vs 74AHCT273PW,112
-
74AHCT273BQ,115 vs MC74AC377DW
-
74AHCT273BQ,115 vs 74AHCT273D,118
-
74AHCT273BQ,115 vs 74VHC273M
-
74AHCT273BQ,115 vs 74VHC273SJX
-
74AHCT273BQ,115 vs 74LVC273D,118
Compare 74LVC273D,112 with alternatives
-
74LVC273D,112 vs 74LVC273D,118
-
74LVC273D,112 vs 74AHCT273PW,118
-
74LVC273D,112 vs 74AHCT273D,112
-
74LVC273D,112 vs MC74HC273AFEL
-
74LVC273D,112 vs 74AHCT273PW,112
-
74LVC273D,112 vs MC74AC377DW
-
74LVC273D,112 vs 74AHCT273D,118
-
74LVC273D,112 vs 74VHC273M
-
74LVC273D,112 vs 74VHC273SJX