74AHCT244BQ,115
vs
74AHCT244PW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
TSSOP2
Package Description
2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
Pin Count
20
20
Manufacturer Package Code
SOT764-1
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PQCC-N20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
4.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC20,.1X.18,20
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
10.5 ns
10.5 ns
Propagation Delay (tpd)
10.5 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
4.4 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Compare 74AHCT244BQ,115 with alternatives
Compare 74AHCT244PW,112 with alternatives
74AHCT244PW,112 vs 74AHCT244PWDH
74AHCT244PW,112 vs 74AHCT244PW/T3
74AHCT244PW,112 vs SN74AHCT244QPWRQ1
74AHCT244PW,112 vs CAHCT244QPWRG4Q1
74AHCT244PW,112 vs SN74AHCT244PWG4
74AHCT244PW,112 vs 74AHCT244PW
74AHCT244PW,112 vs 74AHCT244PW,118
74AHCT244PW,112 vs SN74AHCT244PW
74AHCT244PW,112 vs 935261959118