74AHCT1G86GV-Q100 vs TC7SZU04AFETE85L feature comparison

74AHCT1G86GV-Q100 Nexperia

Buy Now Datasheet

TC7SZU04AFETE85L Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NEXPERIA TOSHIBA CORP
Package Description SSOP, TSOF, FL5/6,.047,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT HC/UH
JESD-30 Code R-PDSO-G5 R-PDSO-F5
JESD-609 Code e3 e0
Length 2.9 mm 1.6 mm
Logic IC Type XOR GATE INVERTER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 10.5 ns 9 ns
Screening Level AEC-Q100
Seated Height-Max 1.9 mm 1.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.5 mm 1.2 mm
Base Number Matches 2 1
Part Package Code SON
Pin Count 5
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code FL5/6,.047,20
Packing Method TR
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74AHCT1G86GV-Q100 with alternatives

Compare TC7SZU04AFETE85L with alternatives