74AHCT1G32GV,125
vs
74AHCT1G32GV,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSOP
TSOP
Package Description
PLASTIC, SOT753, SC-74A, 5 PIN
SC-74A, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT753
SOT753
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
6 Weeks
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Nexperia
Compare 74AHCT1G32GV,125 with alternatives
74AHCT1G32GV,125 vs 74AHCT1G32GV
74AHCT1G32GV,125 vs MC74VHC1GT32DTT1
74AHCT1G32GV,125 vs 935272009125
74AHCT1G32GV,125 vs M74VHC1GT32DTT1G
74AHCT1G32GV,125 vs 74HCT1G32GV
74AHCT1G32GV,125 vs 74HCT1G32GV,125
74AHCT1G32GV,125 vs 935271667125
74AHCT1G32GV,125 vs NC7S86CW
74AHCT1G32GV,125 vs 74AUP1G06GW
Compare 74AHCT1G32GV,125 with alternatives
74AHCT1G32GV,125 vs 74AHCT1G32GV
74AHCT1G32GV,125 vs MC74VHC1GT32DTT1
74AHCT1G32GV,125 vs 935272009125
74AHCT1G32GV,125 vs M74VHC1GT32DTT1G
74AHCT1G32GV,125 vs 74HCT1G32GV
74AHCT1G32GV,125 vs 74HCT1G32GV,125
74AHCT1G32GV,125 vs 935271667125
74AHCT1G32GV,125 vs NC7S86CW
74AHCT1G32GV,125 vs 74AUP1G06GW