74AHCT1G125GW-G
vs
74AHCT1G125GW,165
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOT
TSSOP
Package Description
TSSOP,
1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.05 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9.5 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT353-1
Control Type
ENABLE LOW
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AHCT1G125GW-G with alternatives
Compare 74AHCT1G125GW,165 with alternatives
74AHCT1G125GW,165 vs SN74AHCT1G125DCKRG4
74AHCT1G125GW,165 vs 935263001118
74AHCT1G125GW,165 vs 74AHCT1G125DCKTG4
74AHCT1G125GW,165 vs 74AHCT1G125GW,125
74AHCT1G125GW,165 vs SN74AHCT1G125DCK
74AHCT1G125GW,165 vs SN74AHCT1G125DCKR
74AHCT1G125GW,165 vs 935263001115
74AHCT1G125GW,165 vs SN74AHCT1G125DCKT
74AHCT1G125GW,165 vs 74AHCT1G125GW-Q100