74AHCT1G125DCKR
vs
74AHCT1G125GW,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
TSSOP, TSSOP5/6,.08
TSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
9.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Part Package Code
TSSOP
Pin Count
5
Manufacturer Package Code
SOT353-1
Compare 74AHCT1G125DCKR with alternatives
Compare 74AHCT1G125GW,115 with alternatives
74AHCT1G125GW,115 vs SN74AHCT1G125DCKRG4
74AHCT1G125GW,115 vs 935263001118
74AHCT1G125GW,115 vs 74AHCT1G125DCKTG4
74AHCT1G125GW,115 vs 74AHCT1G125GW,125
74AHCT1G125GW,115 vs SN74AHCT1G125DCK
74AHCT1G125GW,115 vs 74AHCT1G125GW,165
74AHCT1G125GW,115 vs SN74AHCT1G125DCKR
74AHCT1G125GW,115 vs 935263001115
74AHCT1G125GW,115 vs SN74AHCT1G125DCKT