74AHCT1G125DBVTG4
vs
74AHCT1G125DBVRE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.9 mm
2.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
0.01 mA
Prop. Delay@Nom-Sup
8.5 ns
8.5 ns
Propagation Delay (tpd)
8.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare 74AHCT1G125DBVTG4 with alternatives
Compare 74AHCT1G125DBVRE4 with alternatives