74AHCT1G08GV,125
vs
TC7SH08FS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Part Package Code
TSOP
SON
Package Description
PLASTIC, SC-74A, SOT-753, 5 PIN
VSOF, FL6,.03,14
Pin Count
5
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
HCT
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e3
e0
Length
2.9 mm
1 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
14 ns
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
0.8 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
FL6,.03,14
Prop. Delay@Nom-Sup
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare 74AHCT1G08GV,125 with alternatives
74AHCT1G08GV,125 vs 74AHCT1G08GV
74AHCT1G08GV,125 vs 74HCT1G08GV
74AHCT1G08GV,125 vs 74HCT1G08GV,125
74AHCT1G08GV,125 vs 935272021125
74AHCT1G08GV,125 vs MC74VHC1G08DFT1G
74AHCT1G08GV,125 vs TC7SH08FU(TE12L)
74AHCT1G08GV,125 vs 74HC1G08GW-Q100,12
74AHCT1G08GV,125 vs TC7SH08FU
74AHCT1G08GV,125 vs MC74VHC1G08DFT2G
Compare TC7SH08FS with alternatives